Pin Contact 28-32 AWG Size 0.7mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1B.556.ZZC

DigiKey Part Number
FGG.1B.556.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.1B.556.ZZC
Description
CONTACT PIN 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 28-32 AWG Size 0.7mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
0.7mm
Wire Gauge or Range - AWG
28-32 AWG
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 237
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,33200 Kč503,32 Kč
2547,17840 Kč1 179,46 Kč
5044,92320 Kč2 246,16 Kč
10042,77500 Kč4 277,50 Kč
25040,09696 Kč10 024,24 Kč
50038,18276 Kč19 091,38 Kč
1 00036,36056 Kč36 360,56 Kč
2 50034,08597 Kč85 214,93 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč