
FGG.1B.306.CYZZ | |
|---|---|
DigiKey Part Number | FGG.1B.306.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.306.CYZZ |
Description | CONN PLG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 306 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0.7mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,96000 Kč | 785,96 Kč |
| 10 | 667,92500 Kč | 6 679,25 Kč |
| 25 | 626,12680 Kč | 15 653,17 Kč |
| 50 | 596,25080 Kč | 29 812,54 Kč |
| 100 | 567,81740 Kč | 56 781,74 Kč |
| 250 | 532,31524 Kč | 133 078,81 Kč |
| Unit Price without VAT: | 785,96000 Kč |
|---|---|
| Unit Price with VAT: | 951,01160 Kč |





