
FGG.1B.306.CLAD76Z | |
|---|---|
DigiKey Part Number | FGG.1B.306.CLAD76Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.306.CLAD76Z |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7A |
Shell Size - Insert 306 | Cable Opening 0.283" ~ 0.299" (7.20mm ~ 7.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,46000 Kč | 1 036,46 Kč |
| 10 | 881,03400 Kč | 8 810,34 Kč |
| 30 | 815,34533 Kč | 24 460,36 Kč |
| 50 | 786,50520 Kč | 39 325,26 Kč |
| 100 | 749,00500 Kč | 74 900,50 Kč |
| 250 | 702,17648 Kč | 175 544,12 Kč |
| Unit Price without VAT: | 1 036,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,11660 Kč |







