
FGG.0T.309.CLAC50Z | |
|---|---|
DigiKey Part Number | FGG.0T.309.CLAC50Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0T.309.CLAC50Z |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0T.309.CLAC50Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 309 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Cable Opening | 0.181" ~ 0.197" (4.60mm ~ 5.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,74000 Kč | 1 008,74 Kč |
| 10 | 857,45300 Kč | 8 574,53 Kč |
| 25 | 803,79520 Kč | 20 094,88 Kč |
| 50 | 765,45680 Kč | 38 272,84 Kč |
| 100 | 728,96240 Kč | 72 896,24 Kč |
| 250 | 685,58472 Kč | 171 396,18 Kč |
| Unit Price without VAT: | 1 008,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,57540 Kč |





