FGG.0B.722.DN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.722.DN

DigiKey Part Number
FGG.0B.722.DN-ND
Manufacturer
Manufacturer Product Number
FGG.0B.722.DN
Description
CONN COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet
For Use With/Related Products
0B Series Connector
Shell Size - Insert
-
Material
Copper
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,28600 Kč722,86 Kč
2567,75560 Kč1 693,89 Kč
5064,51820 Kč3 225,91 Kč
10061,43650 Kč6 143,65 Kč
25057,58944 Kč14 397,36 Kč
50054,84156 Kč27 420,78 Kč
1 00052,22547 Kč52 225,47 Kč
2 50048,95893 Kč122 397,33 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč