Connector Collet, Back-Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFM.0B.130.LC

DigiKey Part Number
FFM.0B.130.LC-ND
Manufacturer
Manufacturer Product Number
FFM.0B.130.LC
Description
CONN BACK-NUT COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet, Back-Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet, Back-Nut
For Use With/Related Products
0B Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1093,04200 Kč930,42 Kč
2587,20040 Kč2 180,01 Kč
5083,03860 Kč4 151,93 Kč
10079,07220 Kč7 907,22 Kč
25074,12128 Kč18 530,32 Kč
50070,58520 Kč35 292,60 Kč
1 00067,21838 Kč67 218,38 Kč
2 50063,01500 Kč157 537,50 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč