FFA.2S.310.CLAC52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.2S.310.CLAC52

DigiKey Part Number
FFA.2S.310.CLAC52-ND
Manufacturer
Manufacturer Product Number
FFA.2S.310.CLAC52
Description
CONN CIRC PLUG 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.2S.310.CLAC52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
310
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 708,42000 Kč1 708,42 Kč
101 452,13400 Kč14 521,34 Kč
251 361,28680 Kč34 032,17 Kč
501 296,37680 Kč64 818,84 Kč
1001 234,58250 Kč123 458,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 708,42000 Kč
Unit Price with VAT:2 067,18820 Kč