
FFA.0S.302.CLAC44 | |
|---|---|
DigiKey Part Number | FFA.0S.302.CLAC44-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.302.CLAC44 |
Description | CONN CIRC PLUG 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.302.CLAC44 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.146" ~ 0.173" (3.70mm ~ 4.40mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,97000 Kč | 718,97 Kč |
| 10 | 610,97900 Kč | 6 109,79 Kč |
| 30 | 565,42000 Kč | 16 962,60 Kč |
| 50 | 548,96340 Kč | 27 448,17 Kč |
| Unit Price without VAT: | 718,97000 Kč |
|---|---|
| Unit Price with VAT: | 869,95370 Kč |







