
FFA.0S.302.CLAC32 | |
|---|---|
DigiKey Part Number | FFA.0S.302.CLAC32-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.302.CLAC32 |
Description | CONN CIRC PLUG 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.302.CLAC32 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,47000 Kč | 729,47 Kč |
| 10 | 620,05000 Kč | 6 200,50 Kč |
| 30 | 573,79833 Kč | 17 213,95 Kč |
| 50 | 553,49880 Kč | 27 674,94 Kč |
| 100 | 527,10230 Kč | 52 710,23 Kč |
| 250 | 494,14088 Kč | 123 535,22 Kč |
| Unit Price without VAT: | 729,47000 Kč |
|---|---|
| Unit Price with VAT: | 882,65870 Kč |







