



EPS.00.250.NTN | |
|---|---|
DigiKey Part Number | 1124-1357-ND |
Manufacturer | |
Manufacturer Product Number | EPS.00.250.NTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPS.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 260°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 700 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 345,66900 Kč | 3 456,69 Kč |
| 25 | 324,01600 Kč | 8 100,40 Kč |
| 50 | 308,54880 Kč | 15 427,44 Kč |
| 100 | 293,82920 Kč | 29 382,92 Kč |
| 300 | 271,93180 Kč | 81 579,54 Kč |
| 500 | 262,31668 Kč | 131 158,34 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |








