
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 0.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 30,35400 Kč | 303,54 Kč |
| 25 | 28,45120 Kč | 711,28 Kč |
| 50 | 27,08720 Kč | 1 354,36 Kč |
| 100 | 25,79260 Kč | 2 579,26 Kč |
| 250 | 24,17720 Kč | 6 044,30 Kč |
| 500 | 23,02280 Kč | 11 511,40 Kč |
| 1 000 | 21,92400 Kč | 21 924,00 Kč |
| 2 500 | 20,55196 Kč | 51 379,90 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |




