Pin Contact 22-26 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 22-26 AWG Size 0.6mm Crimp Gold
MotionGrade M23 Hybrid Series

SC000459

DigiKey Part Number
889-2908-ND
Manufacturer
Manufacturer Product Number
SC000459
Description
CONTACT PIN 22-26AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 22-26 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - AWG
22-26 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Termination Finish
Gold
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
50014,90396 Kč7 451,98 Kč
1 00014,19234 Kč14 192,34 Kč
2 50013,30391 Kč33 259,78 Kč
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč