
EGG.0T.302.CLL | |
|---|---|
DigiKey Part Number | EGG.0T.302.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0T.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0T.302.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 302 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,17000 Kč | 542,17 Kč |
| 10 | 460,78000 Kč | 4 607,80 Kč |
| 25 | 431,92880 Kč | 10 798,22 Kč |
| 50 | 411,32140 Kč | 20 566,07 Kč |
| 100 | 391,70090 Kč | 39 170,09 Kč |
| 250 | 367,20632 Kč | 91 801,58 Kč |
| 500 | 349,70154 Kč | 174 850,77 Kč |
| Unit Price without VAT: | 542,17000 Kč |
|---|---|
| Unit Price with VAT: | 656,02570 Kč |




