
EEG.3B.330.CLN | |
|---|---|
DigiKey Part Number | EEG.3B.330.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEG.3B.330.CLN |
Description | CONN RCPT FMALE 30POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.3B.330.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Shielding |
Shell Size - Insert 330 | Current Rating (Amps) 3.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 207,23000 Kč | 3 207,23 Kč |
| 10 | 2 726,38000 Kč | 27 263,80 Kč |
| 30 | 2 523,25267 Kč | 75 697,58 Kč |
| 50 | 2 434,05460 Kč | 121 702,73 Kč |
| Unit Price without VAT: | 3 207,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 880,74830 Kč |



