36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/36 100SF

DigiKey Part Number
19-3644B/36100SF-DS-ND
Manufacturer
Manufacturer Product Number
3644B/36 100SF
Description
MULTI-PR 36CON28AWGBEI 100' FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Beige
Packaging
Digi-Spool®, Continuous Spool
Features
Splice Free
Part Status
Active
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
36 (18 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Spool Size
100.0' (30.5m)
Jacket (Insulation) Diameter
0.290" (7.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1238,54000 Kč238,54 Kč
5213,00400 Kč1 065,02 Kč
10202,73600 Kč2 027,36 Kč
25189,85560 Kč4 746,39 Kč
50180,56600 Kč9 028,30 Kč
100171,66070 Kč17 166,07 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč
Alternate Length
MULTI-PAIR 36CON 28AWG BEI 100'
In-Stock: 31
Unit Price: 13 806,81000 Kč
MULTI-PAIR 36CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 36CON 28AWG BEIGE 50'
In-Stock: 0
Unit Price: