EEG.2B.312.CLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.2B.312.CLL

DigiKey Part Number
EEG.2B.312.CLL-ND
Manufacturer
Manufacturer Product Number
EEG.2B.312.CLL
Description
CONN RCPT FMALE 12P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EEG.2B.312.CLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
312
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 538,92000 Kč1 538,92 Kč
101 308,06200 Kč13 080,62 Kč
251 226,22040 Kč30 655,51 Kč
501 167,75060 Kč58 387,53 Kč
1001 112,08660 Kč111 208,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 538,92000 Kč
Unit Price with VAT:1 862,09320 Kč