
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V, DPC.91.701.C | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 648,95000 Kč | 2 648,95 Kč |
| Unit Price without VAT: | 2 648,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 205,22950 Kč |



