
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 3B, 3S Series Plug | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 316,52400 Kč | 3 165,24 Kč |
| 25 | 296,69320 Kč | 7 417,33 Kč |
| 50 | 282,53220 Kč | 14 126,61 Kč |
| 100 | 269,05160 Kč | 26 905,16 Kč |
| 250 | 252,22124 Kč | 63 055,31 Kč |
| 500 | 240,19654 Kč | 120 098,27 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |






