
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 00 Series Plug | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 287,65200 Kč | 2 876,52 Kč |
| 25 | 269,64800 Kč | 6 741,20 Kč |
| 50 | 256,77200 Kč | 12 838,60 Kč |
| 100 | 244,52170 Kč | 24 452,17 Kč |
| 250 | 229,22508 Kč | 57 306,27 Kč |
| 500 | 218,29604 Kč | 109 148,02 Kč |
| 1 000 | 207,89175 Kč | 207 891,75 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |









