
LT 2005-S | |
|---|---|
DigiKey Part Number | LT2005-S-ND |
Manufacturer | |
Manufacturer Product Number | LT 2005-S |
Description | CURRENT SENSOR HE/CL 2000A |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.3% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 235,59000 Kč | 13 235,59 Kč |
| 5 | 12 509,04000 Kč | 62 545,20 Kč |
| 10 | 12 238,91600 Kč | 122 389,16 Kč |
| Unit Price without VAT: | 13 235,59000 Kč |
|---|---|
| Unit Price with VAT: | 16 015,06390 Kč |



