LF 2005-S/SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 2005-S/SP28

DigiKey Part Number
398-LF2005-S/SP28-ND
Manufacturer
Manufacturer Product Number
LF 2005-S/SP28
Description
CURRENT SENSOR HE/CL 2000A
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.5%
Voltage - Supply
±15V ~ 24V
Response Time
1µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
612 485,74500 Kč74 914,47 Kč
Manufacturers Standard Package
Unit Price without VAT:12 485,74500 Kč
Unit Price with VAT:15 107,75145 Kč