Current Sensor 8A, 12A, 25A (Selectable) 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAH 25-NP

DigiKey Part Number
398-1007-ND
Manufacturer
Manufacturer Product Number
LAH 25-NP
Description
CURRENT SENSOR HE/CL 8A,12A,25A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 8A, 12A, 25A (Selectable) 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
LAH 25-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 200kHz
Linearity
±0.2%
Accuracy
±0.3%
Voltage - Supply
±12V ~ 15V
Response Time
0.5µs
Current - Supply (Max)
35mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,75000 Kč419,75 Kč
5381,95400 Kč1 909,77 Kč
10367,94800 Kč3 679,48 Kč
25351,24600 Kč8 781,15 Kč
50339,83580 Kč16 991,79 Kč
300314,58993 Kč94 376,98 Kč
600306,25023 Kč183 750,14 Kč
Manufacturers Standard Package
Unit Price without VAT:419,75000 Kč
Unit Price with VAT:507,89750 Kč