Current Sensor 125A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAH 125-P

DigiKey Part Number
LAH125-P-ND
Manufacturer
Manufacturer Product Number
LAH 125-P
Description
CURRENT SENSOR HE/CL 125A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 125A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
LAH 125-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.15%
Accuracy
±0.41%
Voltage - Supply
±12V ~ 15V
Response Time
1µs
Current - Supply (Max)
144mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1779,87000 Kč779,87 Kč
5714,94000 Kč3 574,70 Kč
10690,83400 Kč6 908,34 Kč
25662,05000 Kč16 551,25 Kč
50642,38760 Kč32 119,38 Kč
100624,37130 Kč62 437,13 Kč
Manufacturers Standard Package
Unit Price without VAT:779,87000 Kč
Unit Price with VAT:943,64270 Kč