Current Sensor 1A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 25-NP/SP11

DigiKey Part Number
398-LA25-NP/SP11-ND
Manufacturer
Manufacturer Product Number
LA 25-NP/SP11
Description
CURRENT SENSOR HE/CL 1A
Customer Reference
Detailed Description
Current Sensor 1A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1949,53000 Kč949,53 Kč
5872,34000 Kč4 361,70 Kč
10843,74200 Kč8 437,42 Kč
25809,55680 Kč20 238,92 Kč
Unit Price without VAT:949,53000 Kč
Unit Price with VAT:1 148,93130 Kč