
IN 2000-SB/SP1 | |
|---|---|
DigiKey Part Number | 398-IN2000-SB/SP1-ND |
Manufacturer | |
Manufacturer Product Number | IN 2000-SB/SP1 |
Description | CURRENT SEN FLUX GATE/CL 2000A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 2.5mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.004% | |
Accuracy | - | |
Voltage - Supply | ±14.25V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 1.87A (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119 450,88000 Kč | 119 450,88 Kč |
| Unit Price without VAT: | 119 450,88000 Kč |
|---|---|
| Unit Price with VAT: | 144 535,56480 Kč |


