
HX 05-P | |
|---|---|
DigiKey Part Number | 398-1035-ND |
Manufacturer | |
Manufacturer Product Number | HX 05-P |
Description | CURRENT SENSOR HE/OL 5A |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HX 05-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 5 | 251,85000 Kč | 1 259,25 Kč |
| 10 | 242,08600 Kč | 2 420,86 Kč |
| 25 | 230,47400 Kč | 5 761,85 Kč |
| 50 | 222,54100 Kč | 11 127,05 Kč |
| 300 | 205,00487 Kč | 61 501,46 Kč |
| 600 | 199,21573 Kč | 119 529,44 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |



