Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOYS 200-S-0100

DigiKey Part Number
398-HOYS200-S-0100-ND
Manufacturer
Manufacturer Product Number
HOYS 200-S-0100
Description
CURRENT SENSOR HE/OL 200A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
4mV/A
Frequency
DC ~ 180kHz
Linearity
±0.75%
Accuracy
±1.25%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1773,36000 Kč773,36 Kč
5710,53000 Kč3 552,65 Kč
10687,20200 Kč6 872,02 Kč
40648,31850 Kč25 932,74 Kč
Manufacturers Standard Package
Unit Price without VAT:773,36000 Kč
Unit Price with VAT:935,76560 Kč