Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOYS 100-S-0100

DigiKey Part Number
398-HOYS100-S-0100-ND
Manufacturer
Manufacturer Product Number
HOYS 100-S-0100
Description
CURRENT SENSOR HE/OL 100A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
8mV/A
Frequency
DC ~ 180kHz
Linearity
±0.75%
Accuracy
±1.25%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,22000 Kč745,22 Kč
5682,85400 Kč3 414,27 Kč
10659,69400 Kč6 596,94 Kč
40619,03675 Kč24 761,47 Kč
80601,23050 Kč48 098,44 Kč
120591,51017 Kč70 981,22 Kč
Manufacturers Standard Package
Unit Price without VAT:745,22000 Kč
Unit Price with VAT:901,71620 Kč