
HOYL 800-S/SP33-1106 | |
|---|---|
DigiKey Part Number | 398-HOYL800-S/SP33-1106-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 800-S/SP33-1106 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 0.575mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.14V ~ 3.47V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,23000 Kč | 1 511,23 Kč |
| 8 | 1 366,39250 Kč | 10 931,14 Kč |
| 16 | 1 325,97125 Kč | 21 215,54 Kč |
| 32 | 1 288,94906 Kč | 41 246,37 Kč |
| 56 | 1 261,31232 Kč | 70 633,49 Kč |
| 104 | 1 232,90769 Kč | 128 222,40 Kč |
| Unit Price without VAT: | 1 511,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,58830 Kč |


