
HOYL 800-S-0100 | |
|---|---|
DigiKey Part Number | 398-HOYL800-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 800-S-0100 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,98000 Kč | 1 282,98 Kč |
| 5 | 1 182,86000 Kč | 5 914,30 Kč |
| 10 | 1 145,67200 Kč | 11 456,72 Kč |
| 32 | 1 090,12438 Kč | 34 883,98 Kč |
| 64 | 1 060,69422 Kč | 67 884,43 Kč |
| 128 | 1 033,70039 Kč | 132 313,65 Kč |
| Unit Price without VAT: | 1 282,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 552,40580 Kč |


