
HO 60-P | |
|---|---|
DigiKey Part Number | 398-1161-ND |
Manufacturer | |
Manufacturer Product Number | HO 60-P |
Description | CURRENT SENSOR HE/OL 60A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.25% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 5 | 346,00600 Kč | 1 730,03 Kč |
| 10 | 333,13300 Kč | 3 331,33 Kč |
| 25 | 317,80880 Kč | 7 945,22 Kč |
| 50 | 307,34780 Kč | 15 367,39 Kč |
| 100 | 297,76210 Kč | 29 776,21 Kč |
| 500 | 278,48808 Kč | 139 244,04 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |


