
HO 250-P | |
|---|---|
DigiKey Part Number | 398-1166-ND |
Manufacturer | |
Manufacturer Product Number | HO 250-P |
Description | CURRENT SENSOR HE/OL 250A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage (Selectable) | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 5 | 481,73600 Kč | 2 408,68 Kč |
| 10 | 464,60200 Kč | 4 646,02 Kč |
| 25 | 444,16640 Kč | 11 104,16 Kč |
| 50 | 430,20700 Kč | 21 510,35 Kč |
| 100 | 417,41500 Kč | 41 741,50 Kč |
| 500 | 391,68998 Kč | 195 844,99 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |


