
HO 150-NP-0100 | |
|---|---|
DigiKey Part Number | 398-HO150-NP-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 150-NP-0100 |
Description | CURRENT SENSOR HE/OL 150A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 350kHz | |
Linearity | ±0.4% | |
Accuracy | ±1.2% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,63000 Kč | 404,63 Kč |
| 5 | 368,09400 Kč | 1 840,47 Kč |
| 10 | 354,50900 Kč | 3 545,09 Kč |
| 25 | 338,33640 Kč | 8 458,41 Kč |
| 50 | 327,29160 Kč | 16 364,58 Kč |
| 100 | 317,17900 Kč | 31 717,90 Kč |
| 500 | 296,83234 Kč | 148 416,17 Kč |
| Unit Price without VAT: | 404,63000 Kč |
|---|---|
| Unit Price with VAT: | 489,60230 Kč |


