
HO 120-NP | |
|---|---|
DigiKey Part Number | 398-1159-ND |
Manufacturer | |
Manufacturer Product Number | HO 120-NP |
Description | CURRENT SENSOR HE/OL 120A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 350kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.25% | |
Voltage - Supply | 5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 5 | 231,86000 Kč | 1 159,30 Kč |
| 10 | 222,78900 Kč | 2 227,89 Kč |
| 25 | 211,98760 Kč | 5 299,69 Kč |
| 50 | 204,60880 Kč | 10 230,44 Kč |
| 100 | 197,86000 Kč | 19 786,00 Kč |
| 500 | 184,28684 Kč | 92 143,42 Kč |
| 1 000 | 179,23746 Kč | 179 237,46 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |






