Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 15-NP-0000

DigiKey Part Number
398-1142-ND
Manufacturer
Manufacturer Product Number
HO 15-NP-0000
Description
CURRENT SENSOR HE/OL 15A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HO 15-NP-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 250kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
3.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
5220,89800 Kč1 104,49 Kč
10212,18500 Kč2 121,85 Kč
25201,82440 Kč5 045,61 Kč
50194,75640 Kč9 737,82 Kč
100188,28490 Kč18 828,49 Kč
600173,96668 Kč104 380,01 Kč
1 200169,23828 Kč203 085,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč