HASS 600-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HASS 600-S

DigiKey Part Number
398-1068-ND
Manufacturer
Manufacturer Product Number
HASS 600-S
Description
CURRENT SENSOR HE/OL 600A
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HASS 600-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
5V
Response Time
3µs
Current - Supply (Max)
19mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1480,15000 Kč480,15 Kč
5437,67200 Kč2 188,36 Kč
10421,98900 Kč4 219,89 Kč
25403,31800 Kč10 082,95 Kč
50390,59120 Kč19 529,56 Kč
100378,96320 Kč37 896,32 Kč
500355,63596 Kč177 817,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:480,15000 Kč
Unit Price with VAT:580,98150 Kč