MFG_HAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_HAL-SERIES
HAL-600-S

HAL 600-S

DigiKey Part Number
398-1102-ND
Manufacturer
Manufacturer Product Number
HAL 600-S
Description
CURRENT SENSOR HE/OL 600A
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 217,95000 Kč1 217,95 Kč
51 122,80800 Kč5 614,04 Kč
101 087,59000 Kč10 875,90 Kč
251 045,63760 Kč26 140,94 Kč
501 017,02660 Kč50 851,33 Kč
100990,83820 Kč99 083,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 217,95000 Kč
Unit Price with VAT:1 473,71950 Kč