
HAS 600-P | |
|---|---|
DigiKey Part Number | 398-1048-ND |
Manufacturer | |
Manufacturer Product Number | HAS 600-P |
Description | CURRENT SENSOR HE/OL 600A |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,16000 Kč | 805,16 Kč |
| 5 | 738,56000 Kč | 3 692,80 Kč |
| 10 | 713,95300 Kč | 7 139,53 Kč |
| 30 | 679,22033 Kč | 20 376,61 Kč |
| 50 | 664,68320 Kč | 33 234,16 Kč |
| 100 | 646,40970 Kč | 64 640,97 Kč |
| Unit Price without VAT: | 805,16000 Kč |
|---|---|
| Unit Price with VAT: | 974,24360 Kč |



