HAS 50-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAS 300-P

DigiKey Part Number
398-1045-ND
Manufacturer
Manufacturer Product Number
HAS 300-P
Description
CURRENT SENSOR HE/OL 300A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HAS 300-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC ~ 50kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
3µs
Current - Supply (Max)
15mA
Operating Temperature
-10°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1661,56000 Kč661,56 Kč
5605,40400 Kč3 027,02 Kč
10584,69800 Kč5 846,98 Kč
25560,04360 Kč14 001,09 Kč
84531,60643 Kč44 654,94 Kč
168517,22006 Kč86 892,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:661,56000 Kč
Unit Price with VAT:800,48760 Kč