
GXS ANF 20-8 51101A | |
|---|---|
DigiKey Part Number | 398-GXSANF20-851101ATR-ND - Tape & Reel (TR) 398-GXSANF20-851101ACT-ND - Cut Tape (CT) 398-GXSANF20-851101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXS ANF 20-8 51101A |
Description | INTEGRATED CURRENT SENSORS, 20A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.2% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 25 | 46,54840 Kč | 1 163,71 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 42,87160 Kč | 4 287,16 Kč |
| 500 | 39,33850 Kč | 19 669,25 Kč |
| 1 000 | 38,02360 Kč | 38 023,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,50846 Kč | 88 771,15 Kč |
| 5 000 | 34,43722 Kč | 172 186,10 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


