
GXS ANF 20-8 50101A | |
|---|---|
DigiKey Part Number | 398-GXSANF20-850101ATR-ND - Tape & Reel (TR) 398-GXSANF20-850101ACT-ND - Cut Tape (CT) 398-GXSANF20-850101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXS ANF 20-8 50101A |
Description | INTEGRATED CURRENT SENSORS, 20A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±8A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 400kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 1.5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 25 | 46,54840 Kč | 1 163,71 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 42,87160 Kč | 4 287,16 Kč |
| 500 | 39,33850 Kč | 19 669,25 Kč |
| 1 000 | 38,02360 Kč | 38 023,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,50846 Kč | 88 771,15 Kč |
| 5 000 | 34,43722 Kč | 172 186,10 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


