New at DigiKey
Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional
FRS & FL Open Loop Coreless Integral Current Sensors

FRS 1000-S

DigiKey Part Number
398-FRS1000-S-ND
Manufacturer
Manufacturer Product Number
FRS 1000-S
Description
CURRENT SENSOR HE/OL 1000A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
1.333mV/A
Frequency
DC ~ 1MHz
Linearity
±0.35%
Accuracy
-
Voltage - Supply
10V ~ 28V
Response Time
200ms
Current - Supply (Max)
140mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 178,53000 Kč5 178,53 Kč
54 845,37200 Kč24 226,86 Kč
104 721,33700 Kč47 213,37 Kč
254 573,04520 Kč114 326,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5 178,53000 Kč
Unit Price with VAT:6 266,02130 Kč