


FRS 1500-S | |
|---|---|
DigiKey Part Number | 398-FRS1500-S-ND |
Manufacturer | |
Manufacturer Product Number | FRS 1500-S |
Description | OPEN LOOP CORELESS INTEGRAL SENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 0.44mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.35% | |
Accuracy | - | |
Voltage - Supply | 10V ~ 28V | |
Response Time | 200ms | |
Current - Supply (Max) | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 725,76800 Kč | 23 628,84 Kč |
| Unit Price without VAT: | 4 725,76800 Kč |
|---|---|
| Unit Price with VAT: | 5 718,17928 Kč |


