FHS 40-P/SP600 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEM USA Inc.
In Stock: 13 113
Unit Price: 159,37000 Kč
Datasheet
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHS 40-P/SP600

DigiKey Part Number
398-1057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHS 40-P/SP600
Description
CURRENT SENSOR HE/OL 100A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
105kHz
Mfr
Linearity
±0.4%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Response Time
3µs
Part Status
Obsolete
Current - Supply (Max)
19mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
600mV/mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FHS AH 600LEM USA Inc.13 113398-FHSAH600CT-ND159,37000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes