
FHS AH 600 | |
|---|---|
DigiKey Part Number | 398-FHSAH600TR-ND - Tape & Reel (TR) 398-FHSAH600CT-ND - Cut Tape (CT) 398-FHSAH600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHS AH 600 |
Description | CURRENT SENSOR HE/OL 100A 8-SOIC |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Sensitivity 600mV/mT |
Mfr | Frequency 160kHz |
Series | Linearity ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 19mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 5 | 143,71000 Kč | 718,55 Kč |
| 10 | 137,89400 Kč | 1 378,94 Kč |
| 25 | 130,93520 Kč | 3 273,38 Kč |
| 50 | 126,18960 Kč | 6 309,48 Kč |
| 100 | 121,83250 Kč | 12 183,25 Kč |
| 500 | 113,06416 Kč | 56 532,08 Kč |
| 1 000 | 111,89393 Kč | 111 893,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,25130 Kč | 306 753,90 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |

