
CV 3-500 | |
|---|---|
DigiKey Part Number | 398-CV3-500-ND |
Manufacturer | |
Manufacturer Product Number | CV 3-500 |
Description | SENSOR CV VOLTAGE VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 515,15000 Kč | 13 515,15 Kč |
| 8 | 12 585,11125 Kč | 100 680,89 Kč |
| 12 | 12 430,53333 Kč | 149 166,40 Kč |
| Unit Price without VAT: | 13 515,15000 Kč |
|---|---|
| Unit Price with VAT: | 16 353,33150 Kč |



