
CV 3-1500 | |
|---|---|
DigiKey Part Number | 398-1234-ND |
Manufacturer | |
Manufacturer Product Number | CV 3-1500 |
Description | SENSOR VOLT/CLOSED LOOP VOLT OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage, Closed Loop Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage, Closed Loop | |
Output Type | Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 437,14000 Kč | 14 437,14 Kč |
| 8 | 13 453,95000 Kč | 107 631,60 Kč |
| 12 | 13 296,21500 Kč | 159 554,58 Kč |
| Unit Price without VAT: | 14 437,14000 Kč |
|---|---|
| Unit Price with VAT: | 17 468,93940 Kč |


