Parametric Equivalent

CTSR 0.6-TP/SP2 | |
|---|---|
DigiKey Part Number | 398-1111-ND |
Manufacturer | |
Manufacturer Product Number | CTSR 0.6-TP/SP2 |
Description | CURRENT SEN FLUX GATE/CL 600MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600mA 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 9.5kHz | |
Linearity | ±0.4% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 30µs | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 684,13050 Kč | 27 365,22 Kč |
| Unit Price without VAT: | 684,13050 Kč |
|---|---|
| Unit Price with VAT: | 827,79791 Kč |


