
CAB 1500-000 | |
|---|---|
DigiKey Part Number | 398-CAB1500-000-ND |
Manufacturer | |
Manufacturer Product Number | CAB 1500-000 |
Description | CURRENT SENSOR FLUX GATE 1500A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC ~ 20Hz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 16V | |
Response Time | - | |
Current - Supply (Max) | 1.4A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,07000 Kč | 2 362,07 Kč |
| 5 | 2 192,27600 Kč | 10 961,38 Kč |
| 10 | 2 129,17600 Kč | 21 291,76 Kč |
| 25 | 2 053,74720 Kč | 51 343,68 Kč |
| 72 | 1 976,76917 Kč | 142 327,38 Kč |
| Unit Price without VAT: | 2 362,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,10470 Kč |




