
Category | Lens Size 9.9mm Dia |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 16° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 100 | 44,52630 Kč | 4 452,63 Kč |
| 500 | 39,14910 Kč | 19 574,55 Kč |
| 1 000 | 37,39912 Kč | 37 399,12 Kč |
| 2 000 | 35,91813 Kč | 71 836,26 Kč |
| 5 000 | 34,30485 Kč | 171 524,25 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |





